
HMC253AQS24E | |
|---|---|
DigiKey Part Number | 1127-3060-ND |
Manufacturer | |
Manufacturer Product Number | HMC253AQS24E |
Description | IC RF SWITCH SP8T 2.5GHZ 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA SP8T 2.5 GHz 50Ohm 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC253AQS24E Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Strip | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type CDMA | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2.5GHz | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Isolation 40dB | Supplier Device Package 24-QSOP |
Insertion Loss 1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,49000 Kč | 519,49 Kč |
| 10 | 453,17900 Kč | 4 531,79 Kč |
| 25 | 430,19040 Kč | 10 754,76 Kč |
| 100 | 398,67850 Kč | 39 867,85 Kč |
| 250 | 379,82948 Kč | 94 957,37 Kč |
| 500 | 366,53604 Kč | 183 268,02 Kč |
| Unit Price without VAT: | 519,49000 Kč |
|---|---|
| Unit Price with VAT: | 628,58290 Kč |




