
EV1HMC253AQS24 | |
|---|---|
DigiKey Part Number | 1127-3075-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC253AQS24 |
Description | EVAL BOARD FOR HMC253 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC253AQS24 - Switch (SP8T) 0Hz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP8T | |
Frequency | 0Hz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC253AQS24 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2.5GHz | |
Function | Switch (SP8T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 066,34000 Kč | 3 066,34 Kč |
| 10 | 3 059,38800 Kč | 30 593,88 Kč |
| Unit Price without VAT: | 3 066,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 710,27140 Kč |


