
HMC252AQS24E | |
|---|---|
DigiKey Part Number | 1127-3181-ND |
Manufacturer | |
Manufacturer Product Number | HMC252AQS24E |
Description | IC RF SWITCH SP6T 2.5GHZ 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 2.5 GHz 50Ohm 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC252AQS24E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 32dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 3GHz | |
P1dB | 28dBm | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,64000 Kč | 501,64 Kč |
| 10 | 402,44800 Kč | 4 024,48 Kč |
| 25 | 377,64480 Kč | 9 441,12 Kč |
| 100 | 350,38730 Kč | 35 038,73 Kč |
| 250 | 337,39252 Kč | 84 348,13 Kč |
| 500 | 329,56320 Kč | 164 781,60 Kč |
| Unit Price without VAT: | 501,64000 Kč |
|---|---|
| Unit Price with VAT: | 606,98440 Kč |



