HMC252AQS24 - Switch (SP6T) 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC252AQS24

DigiKey Part Number
1127-3171-ND
Manufacturer
Manufacturer Product Number
EV1HMC252AQS24
Description
EVAL BOARD FOR HMC252
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC252AQS24 - Switch (SP6T) 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SP6T
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC252AQS24
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Switch (SP6T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,34000 Kč3 066,34 Kč
103 059,38800 Kč30 593,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,34000 Kč
Unit Price with VAT:3 710,27140 Kč