


LT1614IS8#PBF | |
|---|---|
DigiKey Part Number | LT1614IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1614IS8#PBF |
Description | IC REG CUK ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.24V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1614IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -24V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,60000 Kč | 232,60 Kč |
| 10 | 158,92800 Kč | 1 589,28 Kč |
| 25 | 139,72160 Kč | 3 493,04 Kč |
| 100 | 118,00420 Kč | 11 800,42 Kč |
| 300 | 110,24937 Kč | 33 074,81 Kč |
| Unit Price without VAT: | 232,60000 Kč |
|---|---|
| Unit Price with VAT: | 281,44600 Kč |











