


LT1521CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1521CS8-5#TRPBFTR-ND - Tape & Reel (TR) 161-LT1521CS8-5#TRPBFCT-ND - Cut Tape (CT) 161-LT1521CS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1521CS8-5#TRPBF |
Description | IC REG LINEAR 5V 300MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CS8-5#PBF | Analog Devices Inc. | 54 | 505-LT1521CS8-5#PBF-ND | 160,59000 Kč | Parametric Equivalent |
| MIC5200-5.0YM | Microchip Technology | 421 | 576-1248-ND | 28,78000 Kč | Similar |
| MIC5200-5.0YM-TR | Microchip Technology | 2 090 | MIC5200-5.0YM-CT-ND | 28,78000 Kč | Similar |
| MIC5201-5.0YM | Microchip Technology | 176 | 576-1253-ND | 27,53000 Kč | Similar |
| MIC5201-5.0YM-TR | Microchip Technology | 850 | MIC5201-5.0YM-CT-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 124,11100 Kč | 1 241,11 Kč |
| 25 | 114,98040 Kč | 2 874,51 Kč |
| 100 | 104,94280 Kč | 10 494,28 Kč |
| 250 | 102,10852 Kč | 25 527,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,38953 Kč | 230 973,82 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |





