


MIC5201-5.0YM-TR | |
|---|---|
DigiKey Part Number | MIC5201-5.0YM-TR-ND - Tape & Reel (TR) MIC5201-5.0YM-CT-ND - Cut Tape (CT) MIC5201-5.0YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5201-5.0YM-TR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-5.0YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-5.0YM | Microchip Technology | 176 | 576-1253-ND | 27,53000 Kč | Parametric Equivalent |
| LT1121ACS8-5#PBF | Analog Devices Inc. | 690 | LT1121ACS8-5#PBF-ND | 169,76000 Kč | Similar |
| LT1121AIS8-5#PBF | Analog Devices Inc. | 1 618 | LT1121AIS8-5#PBF-ND | 196,67000 Kč | Similar |
| LT1121CS8-5#PBF | Analog Devices Inc. | 83 | LT1121CS8-5#PBF-ND | 143,28000 Kč | Similar |
| LT1121CS8-5#TRPBF | Analog Devices Inc. | 3 678 | LT1121CS8-5#TRPBFCT-ND | 143,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 25 | 22,94120 Kč | 573,53 Kč |
| 100 | 20,85550 Kč | 2 085,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,85550 Kč | 20 855,50 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


