Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5200-5.0YM

DigiKey Part Number
576-1248-ND
Manufacturer
Manufacturer Product Number
MIC5200-5.0YM
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5200-5.0YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
350 µA
Packaging
Tube
Current - Supply (Max)
1.5 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121ACS8-5#PBFAnalog Devices Inc.690LT1121ACS8-5#PBF-ND170,92000 KčSimilar
LT1121AIS8-5#PBFAnalog Devices Inc.1 618LT1121AIS8-5#PBF-ND198,01000 KčSimilar
LT1121CS8-5#TRPBFAnalog Devices Inc.3 678LT1121CS8-5#TRPBFCT-ND144,26000 KčSimilar
In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
2524,14760 Kč603,69 Kč
10022,04790 Kč2 204,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč