Similar
Similar

LT1494IMS8#PBF | |
|---|---|
DigiKey Part Number | LT1494IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1494IMS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1494IMS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.4µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA192IDGKR | Texas Instruments | 1 876 | 296-51491-1-ND | 79,88000 Kč | Similar |
| OPA192IDGKT | Texas Instruments | 1 072 | 296-42442-1-ND | 90,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 109,19900 Kč | 1 091,99 Kč |
| 50 | 96,07720 Kč | 4 803,86 Kč |
| 100 | 92,01240 Kč | 9 201,24 Kč |
| 250 | 87,72156 Kč | 21 930,39 Kč |
| 500 | 85,13590 Kč | 42 567,95 Kč |
| 1 000 | 83,00760 Kč | 83 007,60 Kč |
| 2 500 | 80,76100 Kč | 201 902,50 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |









