Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1460HCS3-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1460HCS3-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1460HCS3-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1460HCS3-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-3.3#TRPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 40 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 4.2V ~ 20V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,39000 Kč | 212,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,61938 Kč | 244 048,45 Kč |
| Unit Price without VAT: | 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 256,99190 Kč |



