SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3133AIDBZT

DigiKey Part Number
296-18519-2-ND - Tape & Reel (TR)
296-18519-1-ND - Cut Tape (CT)
296-18519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3133AIDBZT
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3133AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
43µVp-p
Noise - 10Hz to 10kHz
63µVrms
Voltage - Input
3.35V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1051,27800 Kč512,78 Kč
2547,02560 Kč1 175,64 Kč
10042,33370 Kč4 233,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25040,09856 Kč10 024,64 Kč
50038,75094 Kč19 375,47 Kč
75038,07608 Kč28 557,06 Kč
1 25037,32805 Kč46 660,06 Kč
1 75036,89103 Kč64 559,30 Kč
2 50036,47056 Kč91 176,40 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč