Parametric Equivalent



LT1373CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1373CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1373CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1373CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1373CS8#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1373CS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1373IS8#TRPBF | Analog Devices Inc. | 416 | LT1373IS8#TRPBFCT-ND | 296,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,55550 Kč | 378 888,75 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |



