


LT1373CS8#PBF | |
|---|---|
DigiKey Part Number | LT1373CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1373CS8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1373CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 193,26600 Kč | 1 932,66 Kč |
| 25 | 179,98640 Kč | 4 499,66 Kč |
| 100 | 165,38650 Kč | 16 538,65 Kč |
| 300 | 157,24563 Kč | 47 173,69 Kč |
| 500 | 154,23618 Kč | 77 118,09 Kč |
| 1 000 | 150,78454 Kč | 150 784,54 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |







