Similar
Parametric Equivalent



LT1371HVISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1371HVISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1371HVISW#TRPBF |
Description | IC REG BUCK BOOST ADJ 3A 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1371HVISW#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SO |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1371HVCSW#PBF | Analog Devices Inc. | 0 | 505-LT1371HVCSW#PBF-ND | 289,52921 Kč | Similar |
| LT1371HVCSW#TRPBF | Analog Devices Inc. | 0 | LT1371HVCSW#TRPBF-ND | 252,51859 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 292,86940 Kč | 292 869,40 Kč |
| Unit Price without VAT: | 292,86940 Kč |
|---|---|
| Unit Price with VAT: | 354,37197 Kč |



