Parametric Equivalent



LT1371HVCSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1371HVCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1371HVCSW#PBF |
Description | IC REG BUCK BOOST ADJ 3A 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1371HVCSW#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SO |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1371HVISW#PBF | Analog Devices Inc. | 29 | 505-LT1371HVISW#PBF-ND | 457,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 289,52921 Kč | 11 002,11 Kč |
| Unit Price without VAT: | 289,52921 Kč |
|---|---|
| Unit Price with VAT: | 350,33034 Kč |



