Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1364CS8#TRPBF

DigiKey Part Number
505-LT1364CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1364CS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1364CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1364CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1364CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
6.3mA (x2 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-SO
Current - Input Bias
600 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4898-2YRDZAnalog Devices Inc.995505-ADA4898-2YRDZ-ND213,55000 KčSimilar
ADA4898-2YRDZ-R7Analog Devices Inc.1 541ADA4898-2YRDZ-R7CT-ND213,55000 KčSimilar
In-Stock: 3 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10217,14000 Kč2 171,40 Kč
25202,41240 Kč5 060,31 Kč
100186,22500 Kč18 622,50 Kč
250185,37204 Kč46 343,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500165,99070 Kč414 976,75 Kč
Manufacturers Standard Package
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč