Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1317CS8#PBF

DigiKey Part Number
LT1317CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1317CS8#PBF
Description
IC REG BST SEPIC ADJ 710MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1317CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
620kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
1.5V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1317BCS8#PBFAnalog Devices Inc.85LT1317BCS8#PBF-ND186,24000 KčParametric Equivalent
LT1317BIS8#PBFAnalog Devices Inc.169LT1317BIS8#PBF-ND225,87000 KčParametric Equivalent
LT1317IS8#PBFAnalog Devices Inc.81LT1317IS8#PBF-ND225,87000 KčParametric Equivalent
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,24000 Kč186,24 Kč
10144,67500 Kč1 446,75 Kč
25134,27600 Kč3 356,90 Kč
100122,82850 Kč12 282,85 Kč
300116,44320 Kč34 932,96 Kč
500114,08292 Kč57 041,46 Kč
1 000111,37650 Kč111 376,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,24000 Kč
Unit Price with VAT:225,35040 Kč