Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1317IS8#PBF

DigiKey Part Number
LT1317IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1317IS8#PBF
Description
IC REG BST SEPIC ADJ 710MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1317IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
620kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
1.5V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1317BIS8#PBFAnalog Devices Inc.169LT1317BIS8#PBF-ND225,87000 KčParametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,87000 Kč225,87 Kč
10176,45800 Kč1 764,58 Kč
25164,13280 Kč4 103,32 Kč
100150,58090 Kč15 058,09 Kč
300143,01867 Kč42 905,60 Kč
500140,22362 Kč70 111,81 Kč
1 000137,01855 Kč137 018,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,87000 Kč
Unit Price with VAT:273,30270 Kč