

LT1308BIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1308BIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1308BIS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1308BIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1308BIS8#TRPBF |
Description | IC REG BOOST SEPIC ADJ 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1308BIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,08000 Kč | 278,08 Kč |
| 10 | 192,28200 Kč | 1 922,82 Kč |
| 25 | 169,92280 Kč | 4 248,07 Kč |
| 100 | 144,65190 Kč | 14 465,19 Kč |
| 250 | 140,34256 Kč | 35 085,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,34212 Kč | 350 855,30 Kč |
| Unit Price without VAT: | 278,08000 Kč |
|---|---|
| Unit Price with VAT: | 336,47680 Kč |


