


LT1308AIS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1308AIS8#TRPBFTR-ND - Tape & Reel (TR) LT1308AIS8#TRPBFCT-ND - Cut Tape (CT) LT1308AIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1308AIS8#TRPBF |
Description | IC REG BOOST SEPIC ADJ 2A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1308AIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,02000 Kč | 281,02 Kč |
| 10 | 194,31300 Kč | 1 943,13 Kč |
| 25 | 171,71760 Kč | 4 292,94 Kč |
| 100 | 146,17960 Kč | 14 617,96 Kč |
| 250 | 141,82480 Kč | 35 456,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,82438 Kč | 354 560,95 Kč |
| Unit Price without VAT: | 281,02000 Kč |
|---|---|
| Unit Price with VAT: | 340,03420 Kč |





