


LT1308AIS8#PBF | |
|---|---|
cms-digikey-product-number | 505-LT1308AIS8#PBF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LT1308AIS8#PBF |
cms-description | IC REG BOOST SEPIC ADJ 2A 8SO |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | LT1308AIS8#PBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 238,92000 Kč | 238,92 Kč |
| 10 | 165,15800 Kč | 1 651,58 Kč |
| 25 | 145,96080 Kč | 3 649,02 Kč |
| 100 | 141,82440 Kč | 14 182,44 Kč |
| Unit Price without VAT: | 238,92000 Kč |
|---|---|
| Unit Price with VAT: | 289,09320 Kč |


