


LT1304CS8#PBF | |
|---|---|
DigiKey Part Number | LT1304CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1304CS8#PBF |
Description | IC REG BST SEPIC ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1304CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V (Switch) | |
Current - Output | ||
Frequency - Switching | Up to 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,30000 Kč | 183,30 Kč |
| 10 | 123,50400 Kč | 1 235,04 Kč |
| 25 | 107,90840 Kč | 2 697,71 Kč |
| 100 | 90,26890 Kč | 9 026,89 Kč |
| 300 | 80,36317 Kč | 24 108,95 Kč |
| Unit Price without VAT: | 183,30000 Kč |
|---|---|
| Unit Price with VAT: | 221,79300 Kč |


