
DC088A | |
|---|---|
DigiKey Part Number | DC088A-ND |
Manufacturer | |
Manufacturer Product Number | DC088A |
Description | EVAL BOARD FOR LT13045 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1304-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5.05V | |
Current - Output | 500mA | |
Voltage - Input | 1.65V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT1304-5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 563,30000 Kč | 2 563,30 Kč |
| Unit Price without VAT: | 2 563,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 101,59300 Kč |


