LT1242IN8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 295
Unit Price: 43,05000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,54692 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,54692 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 167
Unit Price: 22,26000 Kč
Datasheet
Converter Offline Buck Topology Up to 500kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology Up to 500kHz 8-PDIP
8 PDIP

LT1242IN8#PBF

DigiKey Part Number
LT1242IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1242IN8#PBF
Description
IC OFFLINE SWITCH BUCK 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology Up to 500kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1242IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
96%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100108,11450 Kč10 811,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,11450 Kč
Unit Price with VAT:130,81855 Kč