Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

LT1181AISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1181AISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1181AISW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1181AISW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1181AARWZ | Analog Devices Inc. | 10 | ADM1181AARWZ-ND | 119,29000 Kč | Similar |
| ADM1181AARWZ-REEL | Analog Devices Inc. | 1 129 | ADM1181AARWZ-REELCT-ND | 119,29000 Kč | Similar |
| LT1080ISW#TRPBF | Analog Devices Inc. | 0 | LT1080ISW#TRPBF-ND | 225,74077 Kč | Parametric Equivalent |
| LT1081ISW#TRPBF | Analog Devices Inc. | 0 | LT1081ISW#TRPBF-ND | 162,57154 Kč | Parametric Equivalent |
| LT1281AISW#TRPBF | Analog Devices Inc. | 0 | LT1281AISW#TRPBF-ND | 203,77117 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 149,94833 Kč | 149 948,33 Kč |
| Unit Price without VAT: | 149,94833 Kč |
|---|---|
| Unit Price with VAT: | 181,43748 Kč |





