2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1180AISW#TRPBF

DigiKey Part Number
505-LT1180AISW#TRPBFTR-ND - Tape & Reel (TR)
505-LT1180AISW#TRPBFCT-ND - Cut Tape (CT)
505-LT1180AISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1180AISW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1180AISW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM222ARZAnalog Devices Inc.120ADM222ARZ-ND212,93000 KčSimilar
ADM222ARZ-REELAnalog Devices Inc.1 040505-ADM222ARZ-REELCT-ND212,93000 KčSimilar
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1281,97000 Kč281,97 Kč
10221,98600 Kč2 219,86 Kč
25206,99520 Kč5 174,88 Kč
100190,51500 Kč19 051,50 Kč
250189,85848 Kč47 464,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000174,03289 Kč174 032,89 Kč
Manufacturers Standard Package
Unit Price without VAT:281,97000 Kč
Unit Price with VAT:341,18370 Kč