2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1180AISW#TRPBF

DigiKey Part Number
505-LT1180AISW#TRPBFTR-ND - Tape & Reel (TR)
505-LT1180AISW#TRPBFCT-ND - Cut Tape (CT)
505-LT1180AISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1180AISW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1180AISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10216,99300 Kč2 169,93 Kč
25202,33680 Kč5 058,42 Kč
100191,15530 Kč19 115,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000175,22201 Kč175 222,01 Kč
Manufacturers Standard Package
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč