


LT1175IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1175IS8#TRPBFTR-ND - Tape & Reel (TR) LT1175IS8#TRPBFCT-ND - Cut Tape (CT) LT1175IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175IS8#TRPBF |
Description | IC REG LINEAR NEG ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IS8#TRPBF Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 80 µA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) -3.8V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 206,15800 Kč | 2 061,58 Kč |
| 25 | 192,06440 Kč | 4 801,61 Kč |
| 100 | 176,58060 Kč | 17 658,06 Kč |
| 250 | 175,41308 Kč | 43 853,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 157,21824 Kč | 393 045,60 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |





