


LT1172CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1172CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1172CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1172CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1172CS8#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.25A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1172CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 168,67700 Kč | 1 686,77 Kč |
| 25 | 156,84680 Kč | 3 921,17 Kč |
| 100 | 146,17760 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 127,59872 Kč | 318 996,80 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |



