



LT1172CN8#PBF | |
|---|---|
DigiKey Part Number | LT1172CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1172CN8#PBF |
Description | IC REG BUCK BST ADJ 1.25A 8PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1172CN8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1172IN8#PBF | Analog Devices Inc. | 239 | LT1172IN8#PBF-ND | 245,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,24600 Kč | 1 402,46 Kč |
| 50 | 123,97640 Kč | 6 198,82 Kč |
| 100 | 118,93690 Kč | 11 893,69 Kč |
| 250 | 113,61932 Kč | 28 404,83 Kč |
| 500 | 110,41378 Kč | 55 206,89 Kč |
| 1 000 | 107,77538 Kč | 107 775,38 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |


