LT1167CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 662
Unit Price: 248,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 344
Unit Price: 377,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 991
Unit Price: 505,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 964
Unit Price: 436,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 248
Unit Price: 674,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: 556,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 001
Unit Price: 228,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 665
Unit Price: 203,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: 174,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 406
Unit Price: 147,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 114
Unit Price: 345,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 695
Unit Price: 310,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 41
Unit Price: 236,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 038
Unit Price: 200,74000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1167CS8#TR

DigiKey Part Number
LT1167CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1167CS8#TR
Description
IC OPAMP INSTR 1MHZ 8SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1167CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
20 µV
Current - Supply
900µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types