Direct
Similar
Similar
Similar
Similar

LT1124IS8#TR | |
|---|---|
DigiKey Part Number | LT1124IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1124IS8#TR |
Description | IC OPAMP GP 12.5MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1124IS8#TR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1124IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1124IS8#TRPBFTR-ND | 147,58940 Kč | Direct |
| ADA4000-2ARZ | Analog Devices Inc. | 1 137 | 505-ADA4000-2ARZ-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1 351 | ADA4000-2ARZ-R7CT-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2 500 | 505-ADA4000-2ARZ-RLTR-ND | 52,05538 Kč | Similar |
| LM258DR | Texas Instruments | 20 960 | 296-14591-1-ND | 4,62000 Kč | Similar |





