
LT1078IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1078IS8#TRPBFTR-ND - Tape & Reel (TR) LT1078IS8#TRPBFCT-ND - Cut Tape (CT) LT1078IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1078IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1078IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 47µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 211,84900 Kč | 2 118,49 Kč |
| 25 | 197,49040 Kč | 4 937,26 Kč |
| 100 | 186,33630 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 161,97975 Kč | 404 949,38 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |










