Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5
TO-220-5
Introducing Power by Linear

LT1076HVIT#PBF

DigiKey Part Number
LT1076HVIT#PBF-ND
Manufacturer
Manufacturer Product Number
LT1076HVIT#PBF
Description
IC REG BUCK BOOST ADJ 2A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1076HVIT#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
35V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
64V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1076HVIT#06PBFAnalog Devices Inc.50LT1076HVIT#06PBF-ND510,04000 KčParametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1510,04000 Kč510,04 Kč
10409,12500 Kč4 091,25 Kč
50368,75840 Kč18 437,92 Kč
100356,26050 Kč35 626,05 Kč
250343,06532 Kč85 766,33 Kč
500335,11380 Kč167 556,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:510,04000 Kč
Unit Price with VAT:617,14840 Kč