


LT1076HVIT#06PBF | |
|---|---|
DigiKey Part Number | LT1076HVIT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVIT#06PBF |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVIT#06PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 Flow 6 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 64V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,04000 Kč | 510,04 Kč |
| 10 | 409,12500 Kč | 4 091,25 Kč |
| 50 | 368,75840 Kč | 18 437,92 Kč |
| 100 | 356,26050 Kč | 35 626,05 Kč |
| 250 | 343,06532 Kč | 85 766,33 Kč |
| 500 | 335,11380 Kč | 167 556,90 Kč |
| Unit Price without VAT: | 510,04000 Kč |
|---|---|
| Unit Price with VAT: | 617,14840 Kč |

