


LT1029CZ#PBF | |
|---|---|
DigiKey Part Number | LT1029CZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1029CZ#PBF |
Description | IC VREF SHUNT 5V TO92-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1029CZ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 34ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 88,01520 Kč | 2 200,38 Kč |
| 100 | 80,03390 Kč | 8 003,39 Kč |
| 300 | 75,58160 Kč | 22 674,48 Kč |
| 500 | 73,93522 Kč | 36 967,61 Kč |
| 1 000 | 72,04729 Kč | 72 047,29 Kč |
| 2 500 | 70,05462 Kč | 175 136,55 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |









