Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1012S8#TRPBF

DigiKey Part Number
LT1012S8#TRPBFTR-ND - Tape & Reel (TR)
LT1012S8#TRPBFCT-ND - Cut Tape (CT)
LT1012S8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1012S8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1012S8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
380µA
Mfr
Voltage - Supply Span (Min)
2.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
40 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
8-SO
Current - Input Bias
25 pA
Base Product Number
Voltage - Input Offset
8 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA9P5127-5ZRenesas Electronics Corporation5 837HA9P5127-5Z-ND257,98000 KčSimilar
ISL28177FBZRenesas Electronics Corporation3 583ISL28177FBZ-ND41,09000 KčSimilar
ISL28177FBZ-T13Renesas Electronics Corporation0ISL28177FBZ-T13-ND19,59166 KčSimilar
In-Stock: 6 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,76000 Kč247,76 Kč
10194,18600 Kč1 941,86 Kč
25180,80040 Kč4 520,01 Kč
100166,09530 Kč16 609,53 Kč
250164,65000 Kč41 162,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500147,71367 Kč369 284,18 Kč
Manufacturers Standard Package
Unit Price without VAT:247,76000 Kč
Unit Price with VAT:299,78960 Kč