


LT1011CN8#PBF | |
|---|---|
DigiKey Part Number | LT1011CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1011CN8#PBF |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1011CN8#PBF Models |
Category | Current - Input Bias (Max) 0.065µA @ ±15V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 50mA |
Packaging Tube | Current - Quiescent (Max) 4mA |
Part Status Active | CMRR, PSRR (Typ) 115dB CMRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open-Collector | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 2mV @ ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311P | Texas Instruments | 25 723 | 296-1389-5-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 80,06400 Kč | 800,64 Kč |
| 50 | 70,01600 Kč | 3 500,80 Kč |
| 100 | 66,90030 Kč | 6 690,03 Kč |
| 250 | 63,61096 Kč | 15 902,74 Kč |
| 500 | 61,62842 Kč | 30 814,21 Kč |
| 1 000 | 59,99669 Kč | 59 996,69 Kč |
| 2 500 | 58,27402 Kč | 145 685,05 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |









