
LT1010CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT1010CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1010CDD#PBF |
Description | IC BUFFER 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1010CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 µA | |
Current - Supply | 5mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,49200 Kč | 1 424,92 Kč |
| 25 | 132,23720 Kč | 3 305,93 Kč |
| 121 | 119,74934 Kč | 14 489,67 Kč |
| 363 | 113,79702 Kč | 41 308,32 Kč |
| 605 | 111,59517 Kč | 67 515,08 Kč |
| 1 089 | 109,42484 Kč | 119 163,65 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |




