
AD7891ASZ-1 | |
|---|---|
DigiKey Part Number | 505-AD7891ASZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7891ASZ-1 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891ASZ-1 Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 44-QFP |
Resolution (Bits) 12 b | Supplier Device Package 44-MQFP (10x10) |
Sampling Rate (Per Second) 500k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,43000 Kč | 989,43 Kč |
| 22 | 771,00818 Kč | 16 962,18 Kč |
| 44 | 743,02386 Kč | 32 693,05 Kč |
| 110 | 713,48145 Kč | 78 482,96 Kč |
| 264 | 691,54527 Kč | 182 567,95 Kč |
| Unit Price without VAT: | 989,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,21030 Kč |


