


LT1004CZ-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1004CZ-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1004CZ-2.5#TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1004CZ-2.5#TRPBF |
Description | IC VREF SHUNT 0.8% TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CZ-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,56400 Kč | 665,64 Kč |
| 25 | 61,22160 Kč | 1 530,54 Kč |
| 100 | 55,35700 Kč | 5 535,70 Kč |
| 250 | 53,97324 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,79476 Kč | 99 589,52 Kč |
| 4 000 | 48,82676 Kč | 195 307,04 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |










