


DDZ6V8CS-7 | |
|---|---|
DigiKey Part Number | DDZ6V8CSDITR-ND - Tape & Reel (TR) DDZ6V8CSDICT-ND - Cut Tape (CT) DDZ6V8CSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V8CS-7 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57834 Kč | 789,17 Kč |
| 1 000 | 1,39273 Kč | 1 392,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15623 Kč | 3 468,69 Kč |
| 6 000 | 1,03683 Kč | 6 220,98 Kč |
| 9 000 | 0,97588 Kč | 8 782,92 Kč |
| 15 000 | 0,90735 Kč | 13 610,25 Kč |
| 21 000 | 0,86673 Kč | 18 201,33 Kč |
| 30 000 | 0,82724 Kč | 24 817,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

