


HMCAD1520 | |
|---|---|
DigiKey Part Number | 505-HMCAD1520-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD1520 |
Description | IC ADC 8/12/14/16BIT 48-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8, 12, 14, 16 Bit Analog to Digital Converter 1, 2, 4 Input 4 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HMCAD1520 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Strip | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 2V |
Number of Bits 8, 12, 14, 16 | Voltage - Supply, Digital 1.7V ~ 2V |
Sampling Rate (Per Second) 500M, 560M, 660M, 1G | Features Interleavable, Simultaneous Sampling |
Number of Inputs 1, 2, 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 48-QFN (7x7) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 860,90000 Kč | 3 860,90 Kč |
| 10 | 3 283,68800 Kč | 32 836,88 Kč |
| 25 | 3 139,59560 Kč | 78 489,89 Kč |
| Unit Price without VAT: | 3 860,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 671,68900 Kč |



