


HMCAD1511 | |
|---|---|
DigiKey Part Number | 1127-1648-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD1511 |
Description | IC ADC 8BIT 48-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HMCAD1511 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Strip | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 2V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 2V |
Sampling Rate (Per Second) 250M, 500M, 1G | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 48-QFN (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,95000 Kč | 2 224,95 Kč |
| 10 | 1 864,55900 Kč | 18 645,59 Kč |
| 25 | 1 774,61640 Kč | 44 365,41 Kč |
| 100 | 1 675,76640 Kč | 167 576,64 Kč |
| Unit Price without VAT: | 2 224,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 692,18950 Kč |



