8 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-QFN (7x7)
High Speed Converters by Analog Devices

HMCAD1511TR

DigiKey Part Number
1127-1648-2-ND - Tape & Reel (TR)
1127-1648-1-ND - Cut Tape (CT)
1127-1648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMCAD1511TR
Description
IC ADC 8BIT 48-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HMCAD1511TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 2V
Number of Bits
8
Voltage - Supply, Digital
1.7V ~ 2V
Sampling Rate (Per Second)
250M, 500M, 1G
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
48-VFQFN Exposed Pad
Data Interface
LVDS - Serial
Supplier Device Package
48-QFN (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 224,95000 Kč2 224,95 Kč
101 864,55900 Kč18 645,59 Kč
251 787,86200 Kč44 696,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 600,26682 Kč800 133,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 224,95000 Kč
Unit Price with VAT:2 692,18950 Kč