
HMC903LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC903LP3ETR-ND - Tape & Reel (TR) 505-HMC903LP3ETRCT-ND - Cut Tape (CT) 505-HMC903LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC903LP3ETR |
Description | IC RF AMP GPS 6GHZ-17GHZ 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 17GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC903LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 17GHz | |
P1dB | 13dBm | |
Gain | 18dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,41000 Kč | 1 317,41 Kč |
| 10 | 1 155,85600 Kč | 11 558,56 Kč |
| 25 | 1 099,94240 Kč | 27 498,56 Kč |
| 100 | 1 086,21180 Kč | 108 621,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 945,36650 Kč | 472 683,25 Kč |
| Unit Price without VAT: | 1 317,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,06610 Kč |








