
AD9910BSVZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD9910BSVZ-REELTR-ND - Tape & Reel (TR) 505-AD9910BSVZ-REELCT-ND - Cut Tape (CT) 505-AD9910BSVZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9910BSVZ-REEL |
Description | IC DDS 1GHZ 14BIT 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9910BSVZ-REEL Models |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-TQFP Exposed Pad |
Resolution (Bits) 14 b | Supplier Device Package 100-TQFP-EP (14x14) |
Master fclk 1 GHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 090,14000 Kč | 2 090,14 Kč |
| 10 | 1 748,10400 Kč | 17 481,04 Kč |
| 25 | 1 662,72240 Kč | 41 568,06 Kč |
| 100 | 1 654,53740 Kč | 165 453,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 475,07968 Kč | 1 475 079,68 Kč |
| Unit Price without VAT: | 2 090,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 529,06940 Kč |







