24- QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC813LC4B

DigiKey Part Number
1127-1724-ND
Manufacturer
Manufacturer Product Number
HMC813LC4B
Description
IC AMP VIDEO 24SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Video Amp 1 Video 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC813LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Applications
Video
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
153 mA
Voltage - Supply, Single/Dual (±)
3.3V
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
143 359,73000 Kč43 359,73 Kč
Manufacturers Standard Package
Unit Price without VAT:43 359,73000 Kč
Unit Price with VAT:52 465,27330 Kč