131679-HMC813LC4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131679-HMC813LC4B

DigiKey Part Number
505-131679-HMC813LC4B-ND
Manufacturer
Manufacturer Product Number
131679-HMC813LC4B
Description
EVAL BOARD HMC813LC4B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC813LC4B - Amplifier 1GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
131679-HMC813LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
1GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC813LC4B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178 431,96000 Kč78 431,96 Kč
Manufacturers Standard Package
Unit Price without VAT:78 431,96000 Kč
Unit Price with VAT:94 902,67160 Kč