HMC765LP6CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 938
Unit Price: 1 439,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: 1 153,63000 Kč
Datasheet
IC 8.8GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 8.8GHz 1 40-VFQFN Exposed Pad
Explaining Phase Noise

HMC765LP6CE

DigiKey Part Number
1127-1561-ND
Manufacturer
Manufacturer Product Number
HMC765LP6CE
Description
IC PLL W/VCO FRACT-N 40-QFN
Customer Reference
Detailed Description
IC 8.8GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC765LP6CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
8.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes